SL6 Solidline-PL LED Torch 320 (Blister) High Power LED Torch Black 320 lm, 131 mm
- RS Stock No.:
- 288-9586
- Mfr. Part No.:
- 502232
- Manufacturer:
- Led Lenser
Temporarily out of stock - back order for despatch 22-07-2024, delivery within 2 working days
Price Each
€31.58
(exc. VAT)
€38.84
(inc. VAT)
Units | Per unit |
---|---|
1 + | €31.58 |
- RS Stock No.:
- 288-9586
- Mfr. Part No.:
- 502232
- Manufacturer:
- Led Lenser
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Led Lenser Light Flashlight is a compact and powerful torch with a maximum 320 lumens, making it ideal for lighting up dark environments. It features three brightness levels, twist function for different illumination modes, and a metal clip for easy attachment. The torch is water and dust resistant with a robust ABS housing, making it suitable for various outdoor activities and work environments.
Compact LED torch with a maximum 320 lumens for powerful illumination
Three brightness levels - Boost (320lm), Power (120lm), Low Power (30lm)
Twist function for near or distance illumination
Handy metal clip for easy attachment to pockets or work clothes
Water and dust resistant with IP54 rating for durability
Dual Power option - works with 3xAAA alkaline or NiMh batteries
Designed by LEDLENSER with a two-year warranty for reliability
Three brightness levels - Boost (320lm), Power (120lm), Low Power (30lm)
Twist function for near or distance illumination
Handy metal clip for easy attachment to pockets or work clothes
Water and dust resistant with IP54 rating for durability
Dual Power option - works with 3xAAA alkaline or NiMh batteries
Designed by LEDLENSER with a two-year warranty for reliability
Specifications
Attribute | Value |
---|---|
Torch Style | Compact Torch |
Rechargeable | No |
Lamp Type | High Power LED |
Luminosity | 320 lm |
Model | SL6 Solidline-PL LED Torch 320 (Blister) |
Length | 131 mm |
Colour | Black |