SL10 Solidline-PL LED Torch 750 (Blister) High Power LED Torch Black 750 lm, 200 mm
- RS Stock No.:
- 288-9588
- Mfr. Part No.:
- 502234
- Manufacturer:
- Led Lenser
Temporarily out of stock - back order for despatch 19-07-2024, delivery within 2 working days
Price Each
€42.11
(exc. VAT)
€51.80
(inc. VAT)
Units | Per unit |
---|---|
1 + | €42.11 |
- RS Stock No.:
- 288-9588
- Mfr. Part No.:
- 502234
- Manufacturer:
- Led Lenser
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Led Lenser Flashlight is a medium-bodied torch with a powerful light output, offering three brightness levels and a twist function for customized illumination. It features a robust ABS housing, water and dust resistance, and a dual power option for versatility. Designed by Ledlenser, this torch is backed by a two-year warranty.
Three brightness levels - Boost (750lm), Power (300lm), Low Power (30lm)
Twist function for near or distance illumination
Handy metal clip for securing to straps and belts
Robust, lightweight ABS housing
Water and dust resistant to IP54 rating
Dual power option - 4xAA alkaline batteries or 4xAA NiMh rechargeable batteries
Designed by Ledlenser with a two-year warranty
Twist function for near or distance illumination
Handy metal clip for securing to straps and belts
Robust, lightweight ABS housing
Water and dust resistant to IP54 rating
Dual power option - 4xAA alkaline batteries or 4xAA NiMh rechargeable batteries
Designed by Ledlenser with a two-year warranty
Specifications
Attribute | Value |
---|---|
Torch Style | Straight |
Rechargeable | No |
Lamp Type | High Power LED |
Luminosity | 750 lm |
Model | SL10 Solidline-PL LED Torch 750 (Blister) |
Length | 200 mm |
Colour | Black |