- RS Stock No.:
- 701-2836
- Mfr. Part No.:
- WL-85
- Manufacturer:
- Wolf Safety
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 701-2836
- Mfr. Part No.:
- WL-85
- Manufacturer:
- Wolf Safety
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
High Power ATEX LED Stainless Steel Worklight
This Wolf ATEX worklight is a rechargeable high output LED floodlight designed for use in harsh explosive atmosphere applications. It offers unique levels of light output, operational duration and robustness in a self-contained stainless steel battery powered lamp. This worklight is ideal for use in remote applications for extended periods.
ATEX Approved for Zone 1 explosive gas and dust atmospheres
T4 temperature classification
High power white LED beam with a flood of lower level fringe light
LED light source fitted for life, no bulb replacement required
Long duration, up to 12 hours full power, 24 hours half power
Robust durable stainless steel construction
Locking pivot head
Toughened glass lens with optional disposable lens guard
Rechargeable high capacity battery, fully managed
State of charge LED indication
T4 temperature classification
High power white LED beam with a flood of lower level fringe light
LED light source fitted for life, no bulb replacement required
Long duration, up to 12 hours full power, 24 hours half power
Robust durable stainless steel construction
Locking pivot head
Toughened glass lens with optional disposable lens guard
Rechargeable high capacity battery, fully managed
State of charge LED indication
Approvals
EN60079-0; EN60079-7; EN60079-18; EN50020; EN61241-0; EN61241-1
Supplied with
mains charger with built-in charge state indication
Specifications
Attribute | Value |
---|---|
Rechargeable | Yes |
Lamp Type | LED |
Luminosity | 1124 lm |
Batteries | Lead Acid |
Case Material | Stainless Steel |
Hazardous Area Certification | ATEX |
Zone | Zone 1 |
Hazardous Area | Yes |
Model | WL-85 |
Range | 5 m |
Beam Type | Flood |
Colour | Natural |