Led Lenser X7R LED Torch Black - Rechargeable 500 lm

Unavailable
RS will no longer stock this product.
RS Stock No.:
827-6488
Mfr. Part No.:
8408R
Manufacturer:
Led Lenser
Find similar products by selecting one or more attributes.
Select all

Brand

Led Lenser

Torch Style

Straight

Rechargeable

Yes

Lamp Type

LED

Luminosity

500 lm

Case Material

Aluminium

Batteries

1 x L-ion 3.7 V Rechargeable Battery

Model

X7R

Range

320 m

Beam Type

Flood, Spot

Colour

Black

Head Diameter

70mm

COO (Country of Origin):
CN