Mag-Lite MAG CHARGER LED LED Torch Black - Rechargeable 680 lm, 325 mm

Stock information currently inaccessible
RS Stock No.:
872-4870
Mfr. Part No.:
RL4019 U
Manufacturer:
Mag-Lite
Find similar products by selecting one or more attributes.
Select all

Brand

Mag-Lite

Rechargeable

Yes

Lamp Type

LED

Luminosity

680 lm

Case Material

Aluminium

Batteries

Battery Pack

Model

Mag Charger

Hazardous Area

No

Beam Type

Flood, Spot

Length

325 mm

Colour

Black

COO (Country of Origin):
US

Mag-Lite Rechargeable LED Torch


The Mag-Lite MAGCHARGER rechargeable LED torch has 680-lumen lighting power on high mode and 170-lumen lighting power on low mode with a D-sized NiMH battery, delivering 4.5 hours runtime on high mode and 16 hours on low mode. Its housing is built to withstand extreme temperatures and is water-resistant. The charging cradle is fitted with a 3-pin UK plug, 12V automotive cigarette lighter power adapter. Its light modes can be easily changed by using the electronic switch, which has an array of user-configurable function sets, located near the head of the torch.

Features and Benefits


Five light modes namely full power, power save, strobe, SOS and momentary
Improved flood-to-spot focusing
Long regulated runtime
User-programmable function sets
Run time is 4 hours on high mode, 17 hours on low mode

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy