Finder 1 Phase Surge Arrester, 40 kA, 1.5 kV, DIN Rail
- RS Stock No.:
- 223-7760
- Mfr. Part No.:
- 7P.22.8.275.0020
- Manufacturer:
- Finder
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-7760
- Mfr. Part No.:
- 7P.22.8.275.0020
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Surge Arrester | |
| Voltage Protection Rating | 1.5kV | |
| Maximum Surge Current | 40kA | |
| Range | 7P SERIES | |
| Series | 7P | |
| Electrical Phase | 1 | |
| Mount Type | DIN Rail | |
| Impulse Discharge Current | 20kA | |
| IP Rating | IP20 | |
| Depth | 66mm | |
| Length | 90mm | |
| Width | 72mm | |
| Standards/Approvals | VDE, EAC, CE | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Surge Arrester | ||
Voltage Protection Rating 1.5kV | ||
Maximum Surge Current 40kA | ||
Range 7P SERIES | ||
Series 7P | ||
Electrical Phase 1 | ||
Mount Type DIN Rail | ||
Impulse Discharge Current 20kA | ||
IP Rating IP20 | ||
Depth 66mm | ||
Length 90mm | ||
Width 72mm | ||
Standards/Approvals VDE, EAC, CE | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
The Finder surge voltage protectors are intended to be installed in electrical systems, to protect people and machines from surge voltages that can occur on the electrical supply line. It is type 2 surge voltage protector.
Replaceable varistor and spark gap modules
No remote signalling
Related links
- Finder 1 Phase Surge Arrester 1.5 kV, DIN Rail
- Finder 3 Phase Surge Arrester 1.5 kV, DIN Rail
- Phoenix Contact 1 Phase Surge Arrester 1.5 kV, DIN Rail
- Finder 3 Phase Surge Protector 1.5 kV, DIN Rail
- Phoenix Contact 3 Phase Surge Arrester 1.5 kV, DIN Rail
- Eaton 1 Phase Surge Arrester 1.5 kV, DIN Rail
- Legrand 1 Phase Surge Arrester 2.5 kV, DIN Rail
- Schneider Electric 3 Phase Surge Arrester 1.5 kV, DIN Rail
