- RS Stock No.:
- 847-7764
- Mfr. Part No.:
- 7710310
- Manufacturer:
- Gedore
6 In stock for delivery within 2 working days
Price Each
€59.00
(exc. VAT)
€72.57
(inc. VAT)
Units | Per unit |
1 + | €59.00 |
- RS Stock No.:
- 847-7764
- Mfr. Part No.:
- 7710310
- Manufacturer:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
GEDORE Torque Wrench Insert, 14mm Spanner Size, With Locking Pin - 8791 Series - 7710310
Take firm hold of your setup's assembly tasks with this GEDORE torque wrench insert. It pops onto the end of a wrench (847-7704) and locks securely into place, so you get simple and safe use. Thanks to the component's corrosion-resistant chrome plating and vanadium steel construction, it stands up to corrosion and impact to ensure long-lasting use.
Features & Benefits
• Head height of just 8mm to reach low-profile nuts and bolts without a hitch
• Matt surface finish prevents glare from bright lighting for safe use
• Built-in release switch for quick removal
• Matt surface finish prevents glare from bright lighting for safe use
• Built-in release switch for quick removal
Applications
• Pneumatic systems
• Construction sites
• Water management
• Construction sites
• Water management
Why should I use an open-ended spanner head?
An open-ended spanner head like this one approaches bolts side-on, so it's easy to tackle deep-lying fasteners and inline joints.
Specifications
Attribute | Value |
---|---|
Type | Spanner Head |
Series | 8791 |
Head Type | Spanner |
Size | 14 mm |
Finish | Chrome |