- RS Stock No.:
- 847-7795
- Mfr. Part No.:
- 7677000
- Manufacturer:
- Gedore
1 In stock for delivery within 2 working days
Added
Price Each
€63.18
(exc. VAT)
€77.71
(inc. VAT)
Units | Per unit |
1 + | €63.18 |
- RS Stock No.:
- 847-7795
- Mfr. Part No.:
- 7677000
- Manufacturer:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Gedore Round Open End Torque Wrench Head (8791)
High quality interchangeable Torque Wrench heads for use with Gedores 16mm round spigot end Torque Wrenches.
Quick and easy to change heads to suit different size bolts and fasteners
Chrome Vanadium Steel construction for strength
Ejection quick release pin for easy unlocking and head changes
Chrome Vanadium Steel construction for strength
Ejection quick release pin for easy unlocking and head changes
Specifications
Attribute | Value |
---|---|
Type | Spanner Head |
Series | 8791 |
Size | 21 mm |
Finish | Chrome |