- RS Stock No.:
- 175-0867
- Mfr. Part No.:
- 12006.01
- Manufacturer:
- Norbar Torque Tools
Discontinued product
- RS Stock No.:
- 175-0867
- Mfr. Part No.:
- 12006.01
- Manufacturer:
- Norbar Torque Tools
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- GB
Product Details
The Industrial Range of Torque Wrenches has a 'Break Back' action providing an unmistakable signal that can be seen and felt when the set torque is reached.
Robust construction gives accurate results, ±4%, even in arduous working conditions.
The break angle improves accuracy by reducing the possibility of over torquing.
Dual scaled, N·m and lbf·ft.
Supplied in a high quality blow moulded plastic case, with space provided for accessories such as sockets Robust construction gives accurate results, ±4%, even in arduous working conditions.
The break angle improves accuracy by reducing the possibility of over torquing.
Dual scaled, N·m and lbf·ft.
The break angle improves accuracy by reducing the possibility of over torquing.
Dual scaled, N·m and lbf·ft.
Supplied in a high quality blow moulded plastic case, with space provided for accessories such as sockets Robust construction gives accurate results, ±4%, even in arduous working conditions.
The break angle improves accuracy by reducing the possibility of over torquing.
Dual scaled, N·m and lbf·ft.
Specifications
Attribute | Value |
---|---|
Torque Range | 150 → 700Nm |
Drive Shape | Square |
Drive Size | 1 in |
Overall Length | 1150 mm Ratchet |
Accuracy | ±4 % |
Scale Graduations | 10Nm |