Norbar Torque Tools Click Torque Wrench, 10 to 50 Nm, 1/2 in Drive, Square Drive
- RS Stock No.:
- 175-0910
- Mfr. Part No.:
- 13903
- Manufacturer:
- Norbar Torque Tools
Unavailable
RS will no longer stock this product.
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 243-4178
Each
€5,475.27
(exc. VAT)
€6,734.58
(inc. VAT)
- RS Stock No.:
- 175-0910
- Mfr. Part No.:
- 13903
- Manufacturer:
- Norbar Torque Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norbar Torque Tools | |
| Sub Type | Non-Magnetic | |
| Product Type | Click Torque Wrench | |
| Torque Range | 10 to 50 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2 in | |
| Accuracy | ±3 % | |
| Standards/Approvals | exceeds all international standards for Torque Wrench | |
| Select all | ||
|---|---|---|
Brand Norbar Torque Tools | ||
Sub Type Non-Magnetic | ||
Product Type Click Torque Wrench | ||
Torque Range 10 to 50 Nm | ||
Drive Shape Square | ||
Drive Size 1/2 in | ||
Accuracy ±3 % | ||
Standards/Approvals exceeds all international standards for Torque Wrench | ||
Non Compliant
- COO (Country of Origin):
- GB
TT50 Non-Magnetic Torque wrench
Norbar has launched it's first ever Non-magnetic Torque Wrench, which is proving invaluable for medical equipment maintenance, notably in the MRI field. It also has further applications across a range of industries wherever tools have to be used in the presence of a strong magnetic field.
Carefully selected and tested materials replace the ferrous components present in standard torque wrenches, therefore giving an extremely low magnetic footprint and retaining the high standards of Norbar's other Torque Wrenches.
Other maintenance applications where the non-magnetic torque wrenches will be a real benefit include:
Clean Rooms;Radar Transmission Centres;Precision Magnetic Equipment;Permanent Magnetic Generators (PMGs);Nuclear products;Mine Sweepers
Norbar Non-magnetic Torque Wrench, invaluable for medical equipment maintenance, notably in the MRI field. It also has further applications across a range of industries wherever tools have to be used in the presence of a strong magnetic field.
Carefully selected and tested materials replace the ferrous components present in standard torque wrenches, therefore giving an extremely low magnetic footprint and retaining the high standards of Norbar's other Torque Wrenches.
Accuracy: +/-3% of reading
Micrometer Scale for simple and error free setting
Quick and Light Adjustment
Comfortable, Durable Handle
Adjustment Lock

