- RS Stock No.:
- 516-8820
- Mfr. Part No.:
- IZO-D-135
- Manufacturer:
- Bahco
- RS Stock No.:
- 516-8820
- Mfr. Part No.:
- IZO-D-135
- Manufacturer:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Torque Range | 13.5 → 135Nm |
Drive Shape | Square |
Drive Size | 3/8 in |
Type | Electronic |
Overall Length | 450 mm |
Insert Size | 9 x 12mm |
Accuracy | ±2 % |
Material | Stainless Steel |