AMT P3008-020 10.4in Capacitive Touch Screen Overlay, 212 x 159.4mm
- RS Stock No.:
- 749-6843
- Mfr. Part No.:
- P3008-020
- Manufacturer:
- AMT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 749-6843
- Mfr. Part No.:
- P3008-020
- Manufacturer:
- AMT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AMT | |
| Viewing Area Diagonal Size | 10.4in | |
| Viewing Area Dimensions | 212 x 159.4mm | |
| Active Area | 211 x 158.4mm | |
| Sensor Type | Capacitive | |
| Touch Interface Type | Finger, Gloved Hand | |
| Active Area Height | 211.03mm | |
| Active Area Width | 158.42mm | |
| External Height | 180.1mm | |
| External Width | 228.2mm | |
| Viewing Area Height | 212.03mm | |
| Viewing Area Width | 159.42mm | |
| Select all | ||
|---|---|---|
Brand AMT | ||
Viewing Area Diagonal Size 10.4in | ||
Viewing Area Dimensions 212 x 159.4mm | ||
Active Area 211 x 158.4mm | ||
Sensor Type Capacitive | ||
Touch Interface Type Finger, Gloved Hand | ||
Active Area Height 211.03mm | ||
Active Area Width 158.42mm | ||
External Height 180.1mm | ||
External Width 228.2mm | ||
Viewing Area Height 212.03mm | ||
Viewing Area Width 159.42mm | ||
Projected Capacitive Input Touch Panel Kits, AMT
AMTs Total Touch Solution Projected Capacitive Input (PCI) touch panels fit standard size LCD panels and mate with AMTs PenMount series of control boards, which are designed to optimize performance and minimize EMI susceptibility. Based on mutual capacitance technology, AMTs PCI touch panels support multi-touch operation and all common gestures, providing accurate input for bare fingers and thin gloves for a wide range of operating systems and communication interfaces.
Kits contain a PCI touch panel, corresponding PenMount controller, data cable and instructions for software download
Supported operating systems: Windows 7, Vista, XP, CE, Linux: Android
Single or multiple touch
Durable and scratch resistant touch surface
High light transmittance
No calibration required in long term use
High temperature and high humidity environmental test compliance
Supported operating systems: Windows 7, Vista, XP, CE, Linux: Android
Single or multiple touch
Durable and scratch resistant touch surface
High light transmittance
No calibration required in long term use
High temperature and high humidity environmental test compliance
Supplied with
Touch panel, PenMount controller board, data cable, software download instructions.
AMT Capacitive Touchscreens
