AT42QT1060-MMU, Spread-Spectrum Charge-Transfer Touch Screen Controller, 8 bit Serial-I2C, 28-Pin QFN
- RS Stock No.:
- 127-6599
- Mfr. Part No.:
- AT42QT1060-MMU
- Manufacturer:
- Microchip
Subtotal (1 pack of 2 units)*
€3.82
(exc. VAT)
€4.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €1.91 | €3.82 |
*price indicative
- RS Stock No.:
- 127-6599
- Mfr. Part No.:
- AT42QT1060-MMU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Resolution | 8 bit | |
| Interface Type | Serial-I2C | |
| Sensing Technology | Spread-Spectrum Charge-Transfer | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 28 | |
| Typical Operating Supply Voltage | 1.8 to 5.5 V | |
| Dimensions | 4.05 x 4.05 x 0.95mm | |
| Length | 4.05mm | |
| Sensor Type | Touch Screen Controllers | |
| Width | 4.05mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Resolution 8 bit | ||
Interface Type Serial-I2C | ||
Sensing Technology Spread-Spectrum Charge-Transfer | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 28 | ||
Typical Operating Supply Voltage 1.8 to 5.5 V | ||
Dimensions 4.05 x 4.05 x 0.95mm | ||
Length 4.05mm | ||
Sensor Type Touch Screen Controllers | ||
Width 4.05mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
The Microchip AT42QT1060 sensor IC is designed to simplify and speed the development of mobile and other applications. It provides all of the functions needed to create a fully functional touch interface for mobile phones and handheld devices. It operates on 1.8V to 5.5V voltage range.
Can be configured as a combination of keys and input/output lines
I2C-compatible slave mode (100 kHz). Discrete detection outputs
Individually settable via simple commands over serial interface
Patented spread-spectrum charge-transfer (direct mode)
Seven, configurable for input or output, with PWM control for LED driving
28-pin 4 x 4 mm QFN package
I2C-compatible slave mode (100 kHz). Discrete detection outputs
Individually settable via simple commands over serial interface
Patented spread-spectrum charge-transfer (direct mode)
Seven, configurable for input or output, with PWM control for LED driving
28-pin 4 x 4 mm QFN package
