AR1011-I/SO, Resistive Touch Screen Controller, 10 bit 140sps UART 4-Wire, 5-Wire, 8-Wire, 20-Pin SOIC
- RS Stock No.:
- 178-4886
- Mfr. Part No.:
- AR1011-I/SO
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-4886
- Mfr. Part No.:
- AR1011-I/SO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Conversion Rate | 140sps | |
| Resolution | 10 bit | |
| Interface Type | UART | |
| Sensing Technology | Resistive | |
| Sensing Wire Type | 4-Wire, 5-Wire, 8-Wire | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Typical Operating Supply Voltage | 2.5 to 5.25 V | |
| Dimensions | 12.8 x 7.5 x 2.35mm | |
| Length | 12.8mm | |
| Sensor Type | Touch Screen Controllers | |
| Width | 7.5mm | |
| Height | 2.35mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Conversion Rate 140sps | ||
Resolution 10 bit | ||
Interface Type UART | ||
Sensing Technology Resistive | ||
Sensing Wire Type 4-Wire, 5-Wire, 8-Wire | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Typical Operating Supply Voltage 2.5 to 5.25 V | ||
Dimensions 12.8 x 7.5 x 2.35mm | ||
Length 12.8mm | ||
Sensor Type Touch Screen Controllers | ||
Width 7.5mm | ||
Height 2.35mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- PH
AR1010/1011/1020/1021 Series Resistive Touch Screen Controllers
Human Machine Interface (HMI), Microchip
