- RS Stock No.:
- 462-4313
- Mfr. Part No.:
- TSC2200IPW
- Manufacturer:
- Texas Instruments
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€6.80
(exc. VAT)
€8.36
(inc. VAT)
Units | Per unit |
1 - 9 | €6.80 |
10 - 24 | €5.73 |
25 - 49 | €5.53 |
50 - 99 | €5.31 |
100 + | €4.74 |
- RS Stock No.:
- 462-4313
- Mfr. Part No.:
- TSC2200IPW
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Touch Screen Controllers, Texas Instruments
Touch Screen Controllers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 28 |
Dimensions | 9.7 x 4.4 x 1.15mm |
Length | 9.7mm |
Width | 4.4mm |
Height | 1.15mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 462-4313
- Mfr. Part No.:
- TSC2200IPW
- Manufacturer:
- Texas Instruments