- RS Stock No.:
- 696-3207
- Mfr. Part No.:
- QT60326-ASG
- Manufacturer:
- Atmel
Discontinued product
- RS Stock No.:
- 696-3207
- Mfr. Part No.:
- QT60326-ASG
- Manufacturer:
- Atmel
Technical data sheets
Legislation and Compliance
Product Details
Human Machine Interface (HMI), Microchip
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 44 |
Dimensions | 10 x 10 x 1mm |
Length | 10mm |
Width | 10mm |
Height | 1mm |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 696-3207
- Mfr. Part No.:
- QT60326-ASG
- Manufacturer:
- Atmel