- RS Stock No.:
- 715-3902
- Mfr. Part No.:
- AT42QT1010-TSHR
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 715-3902
- Mfr. Part No.:
- AT42QT1010-TSHR
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
AT42QT1010 Single Channel QTouch® Touch Sensor IC
Human Machine Interface (HMI), Microchip
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Dimensions | 3 x 1.75 x 1.3mm |
Height | 1.3mm |
Length | 3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 1.75mm |
- RS Stock No.:
- 715-3902
- Mfr. Part No.:
- AT42QT1010-TSHR
- Manufacturer:
- Microchip