- RS Stock No.:
- 803-2250
- Mfr. Part No.:
- MTCH6301-I/PT
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 803-2250
- Mfr. Part No.:
- MTCH6301-I/PT
- Manufacturer:
- Microchip
Legislation and Compliance
Product Details
MTCH6301 Multi-Touch Projected Capacitive Touch Controllers
Human Machine Interface (HMI), Microchip
Specifications
Attribute | Value |
---|---|
Resolution | 12 bit |
Interface Type | Serial-I2C |
Sensing Technology | Capacitive |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 44 |
Typical Operating Supply Voltage | 2.3 to 3.6 V |
Dimensions | 10 x 10 x 1.05mm |
Length | 10mm |
Sensor Type | Touch Screen Controllers |
Width | 10mm |
Height | 1.05mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 803-2250
- Mfr. Part No.:
- MTCH6301-I/PT
- Manufacturer:
- Microchip