AR1011-I/SO, Resistive Touch Screen Controller, 10 bit 140sps UART 4-Wire, 5-Wire, 8-Wire, 20-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
823-7730
Mfr. Part No.:
AR1011-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Conversion Rate

140sps

Resolution

10 bit

Interface Type

UART

Sensing Technology

Resistive

Sensing Wire Type

4-Wire, 5-Wire, 8-Wire

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Typical Operating Supply Voltage

2.5 to 5.25 V

Dimensions

12.8 x 7.5 x 2.35mm

Length

12.8mm

Sensor Type

Touch Screen Controllers

Width

7.5mm

Height

2.35mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
PH

AR1010/1011/1020/1021 Series Resistive Touch Screen Controllers



Human Machine Interface (HMI), Microchip