MTCH112-I/MF, Capacitive Touch Screen Controller, 13 bit I2C 2-Wire, 8-Pin DFN
- RS Stock No.:
- 823-7963
- Mfr. Part No.:
- MTCH112-I/MF
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-7963
- Mfr. Part No.:
- MTCH112-I/MF
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Resolution | 13 bit | |
| Interface Type | I2C | |
| Sensing Technology | Capacitive | |
| Sensing Wire Type | 2-Wire | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Pin Count | 8 | |
| Typical Operating Supply Voltage | 1.8 → 3.3 V | |
| Dimensions | 3 x 3 x 0.95mm | |
| Length | 3mm | |
| Width | 3mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Resolution 13 bit | ||
Interface Type I2C | ||
Sensing Technology Capacitive | ||
Sensing Wire Type 2-Wire | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Pin Count 8 | ||
Typical Operating Supply Voltage 1.8 → 3.3 V | ||
Dimensions 3 x 3 x 0.95mm | ||
Length 3mm | ||
Width 3mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
MTCH112 Capacitive Proximity/Touch Controllers
Human Machine Interface (HMI), Microchip
