- RS Stock No.:
- 709-5049
- Mfr. Part No.:
- AD8015ARZ
- Manufacturer:
- Analog Devices
16 In stock for delivery within 2 working days
Added
Price Each
€11.19
(exc. VAT)
€13.76
(inc. VAT)
Units | Per unit |
1 - 9 | €11.19 |
10 - 24 | €10.12 |
25 - 49 | €9.64 |
50 - 99 | €9.33 |
100 + | €8.05 |
- RS Stock No.:
- 709-5049
- Mfr. Part No.:
- AD8015ARZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Transimpedance Amplifiers, Analog Devices
Transimpedance Amplifiers
A range of dedicated Transimpedance amplifiers designed for current-to-voltage conversion. These devices are used in applications such as photo detector amplifiers and accelerometer interfaces where an output voltage is desired from a current generating source.
Specifications
Attribute | Value |
---|---|
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 5 V |
Typical Dual Supply Voltage | ±2.5V |
Number of Channels per Chip | 1 |
Output Type | Differential |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Width | 4mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 709-5049
- Mfr. Part No.:
- AD8015ARZ
- Manufacturer:
- Analog Devices