- RS Stock No.:
- 111-1052
- Mfr. Part No.:
- IM2300-01001
- Manufacturer:
- Peli
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 111-1052
- Mfr. Part No.:
- IM2300-01001
- Manufacturer:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Peli Storm Case
The Peli black medium storm case is used to store equipment safely. It provides highly reliable and excellent quality of protection. The case has the inner dimensions of 157mm height, 432mm width and 267mm depth. This case has foam on the inner side to protect the equipment from jerks. It is enabled with a vortex valve for excellent dust and water protection as well as internal pressure control. This allows you to use and open the case at any altitude without the risk of vacuum locking. It is suitable for various applications. Constructed with HPX high-performance resin for a lightweight, watertight case which is virtually indestructible.
Features and Benefits
Strong, wide handles for a comfortable, double layered secure grip
Two Smooth, push and pull latches for easy locking and opening
Flush Powerful Hinges
O-ring sealed for watertight construction
Powerful flush hinges
Moulded padlock able twin hasps for security and peace of mind
In-line ball bearing wheels for a smooth, low friction pull
Guarantee of Excellence
Meets air transport carry on regulations
Two Smooth, push and pull latches for easy locking and opening
Flush Powerful Hinges
O-ring sealed for watertight construction
Powerful flush hinges
Moulded padlock able twin hasps for security and peace of mind
In-line ball bearing wheels for a smooth, low friction pull
Guarantee of Excellence
Meets air transport carry on regulations
Certifications
MIL-STD-810F
ATA 300
FED-STD-101C
ATA 300
FED-STD-101C
Specifications
Attribute | Value |
---|---|
Material | Nylon |
Internal Height | 157 mm |
Internal Width | 432 mm |
Internal Depth | 297mm |
Internal Dimensions | 157 x 432 x 297mm |
External Height | 170 mm |
External Width | 462 mm |
External Depth | 340mm |
External Dimensions | 170 x 462 x 340mm |
Foam | Yes |
Watertight or Waterproof | Yes |
Wheels | No |
Colour | Black |
Material Type | Plastic |
Dividers | Yes |
Lockable | Yes |
Finish | Smooth |
Weight | 3.2kg |