- RS Stock No.:
- 121-8881
- Mfr. Part No.:
- 015350-0050-110E
- Manufacturer:
- Peli
Discontinued product
- RS Stock No.:
- 121-8881
- Mfr. Part No.:
- 015350-0050-110E
- Manufacturer:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Peli Air 1535 Series Cases
The Peli Air 1535 range are the lightest premium Protective Cases on the planet, Up to 40% lighter than other polymer cases.
Constructed with super-light proprietary HPX² high performance resin for a lightweight, watertight case which is virtually indestructible. Also the range features an Automatic Purge Valve that keeps water and dust out while balancing air pressure.
Constructed with super-light proprietary HPX² high performance resin for a lightweight, watertight case which is virtually indestructible. Also the range features an Automatic Purge Valve that keeps water and dust out while balancing air pressure.
Models:
1535 - Standard
1535NF - With No Foam
1535WD - With Padded Dividers
1535TP - With TrekPak Divider System
1535NF - With No Foam
1535WD - With Padded Dividers
1535TP - With TrekPak Divider System
Features and Benefits:
Telescopic handle & 2 wheels for easy transportaion
Patented super lightweight polymer HPX²
Purge valve automatically balances the air pressure
EPDM O-ring seal
Waterproof, dustproof and shockproof
Stainless steel bolts
Ergonomic rubber handle
Business card holder
Patented super lightweight polymer HPX²
Purge valve automatically balances the air pressure
EPDM O-ring seal
Waterproof, dustproof and shockproof
Stainless steel bolts
Ergonomic rubber handle
Business card holder
Specifications
Attribute | Value |
---|---|
Material | PP |
Internal Height | 182.9 mm |
Internal Width | 584.2 mm |
Internal Depth | 323.9mm |
Internal Dimensions | 182.9 x 584.2 x 323.9mm |
External Height | 228.1 mm |
External Width | 557.8 mm |
External Depth | 304mm |
External Dimensions | 228.1 x 557.8 x 304mm |
Foam | Yes |
Watertight or Waterproof | Yes |
Wheels | Yes |
Colour | Black |
Material Type | Plastic |
Dividers | Yes |
Lockable | Yes |
Finish | Smooth |
Series | 1535 |
Weight | 4.5kg |