- RS Stock No.:
- 121-8891
- Mfr. Part No.:
- 016050-0000-110E
- Manufacturer:
- Peli
Discontinued product
- RS Stock No.:
- 121-8891
- Mfr. Part No.:
- 016050-0000-110E
- Manufacturer:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Peli Air Equipment Case
The Peli 1605 series black large air equipment case is used for safe storage of electronic equipment. It provides highly reliable and excellent quality of protection. The case has the inner dimensions of 212.9mm height, 660.4mm width and 355.6mm depth. It has foam on the inner side to protect the equipment from jerks. It is suitable for various applications. This is a lightest premium protective case, up to 40% lighter than other polymer cases.
Models:
1615 - Standard
1615NF - With No Foam
1615WD - With Padded Dividers
1615TP - With TrekPak Divider System
Models:
1615 - Standard
1615NF - With No Foam
1615WD - With Padded Dividers
1615TP - With TrekPak Divider System
Features and Benefits
Keeps water and dust out while balancing air pressure
Automatic purge valve- keeps water and dust out
Business card holder
EPDM O-ring seal
Waterproof, dustproof and shockproof stainless steel bolts
Ergonomic rubber handle
Operating temperature ranging between -60°C and 160°C
Automatic purge valve- keeps water and dust out
Business card holder
EPDM O-ring seal
Waterproof, dustproof and shockproof stainless steel bolts
Ergonomic rubber handle
Operating temperature ranging between -60°C and 160°C
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Material | PP |
Internal Height | 212.9 mm |
Internal Width | 660.4 mm |
Internal Depth | 355.6mm |
Internal Dimensions | 212.9 x 660.4 x 355.6mm |
External Height | 231.6 mm |
External Width | 733.3 mm |
External Depth | 426mm |
External Dimensions | 231.6 x 733.3 x 426mm |
Foam | Yes |
Watertight or Waterproof | Yes |
Wheels | No |
Material Type | Plastic |
Colour | Black |
Lockable | Yes |
Finish | Smooth |
Series | 1605 Air |
Weight | 5.3kg |