- RS Stock No.:
- 506-6667
- Manufacturer:
- RS PRO
17 Within 1 working day(s) (IE stock)
5 Within 2 working day(s) (EU stock)
Added
Price Each
€11.58
(exc. VAT)
€14.24
(inc. VAT)
Units | Per unit |
1 + | €11.58 |
- RS Stock No.:
- 506-6667
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
RS PRO Equipment Case, 260 x 197 x 45 mm
When it comes to transit cases consider the RS PRO PP equipment case. The compact case is designed with a semi-integrated pull-out handle for the transport of components and small items of equipment. This superb tool case is sturdy, offers effective resistance to impacts and chemical agents and is made from recyclable polypropylene.
Also known as
- Transit Case
- Tool Case
Features and Benefits
- Compact case with semi-integrated pull-out handle
- Offers effective resistance to impact and chemical agents
- Neutral for use with foodstuffs
- Hinged design to withstand over 100000 operations
- Colour: Black
Specification
- Made of recyclable Polypropylene
- Dimensions: 260 x 197 x 45 mm
- Weight: 308 g
Applications
- Small Components
- Lab equipment
- Industrial Equipment
- Military
Specifications
Attribute | Value |
---|---|
Material | PP |
Internal Height | 260 mm |
Internal Width | 197 mm |
Series | Classic |
Internal Depth | 45mm |
Internal Dimensions | 260 x 197 x 45mm |
External Height | 265 mm |
External Width | 226 mm |
External Depth | 45mm |
External Dimensions | 265 x 226 x 50mm |
Foam | No |
Watertight or Waterproof | No |
Wheels | No |
Colour | Black |
Material Type | Plastic |
Lockable | No |
Dividers | No |
Weight | 308g |
Finish | Textured |