- RS Stock No.:
- 525-3956
- Mfr. Part No.:
- K 2001 ESD+TE12K1-6-10
- Manufacturer:
- Licefa
Discontinued product
- RS Stock No.:
- 525-3956
- Mfr. Part No.:
- K 2001 ESD+TE12K1-6-10
- Manufacturer:
- Licefa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Licefa Conductive Equipment Cases and Inserts
Licefa cases are conductive equipment cases made of plastic and designed for transporting elements with small dimensions. Available with conductive foam insert in bottom and conductive convoluted foam in lid. Excellent for carrying or storing ESD-sensitive components and assemblies.
Features and benefits
• Made of conductive plastic
• Flexible construction
• Handle is an integral part of the container
• Moulded
• Deep-drawn
• With or with foam inserts
• ESD
• Hinges and flap fasteners
• In compliance with ESD standard DIN EN 61340-5-1
• Available in various sizes
• Flexible construction
• Handle is an integral part of the container
• Moulded
• Deep-drawn
• With or with foam inserts
• ESD
• Hinges and flap fasteners
• In compliance with ESD standard DIN EN 61340-5-1
• Available in various sizes
What are these cases also known as?
• ESD Case
• Anti-Static Case
• Conductive Case
• Anti-Static Case
• Conductive Case
Why purchase these case?
• Designed for devices that are sensitive to electrostatic discharges (ESD sensitive)
• Excellent for carrying or storing ESD-sensitive components and assemblies.
• Excellent for carrying or storing ESD-sensitive components and assemblies.
Application Information
Licefa antistatic case Ideal for storing and transporting all your sensitive parts and materials. Suitable for Labs, test and measure or Industrial applications.
Specifications
Attribute | Value |
---|---|
Material | ABS |
Internal Height | 42 mm |
Internal Width | 170 mm |
Internal Depth | 240mm |
Internal Dimensions | 42 x 170 x 240mm |
Foam | No |
Watertight or Waterproof | No |
Wheels | No |
Material Type | Plastic |
Colour | Black |
Dividers | Yes |
- RS Stock No.:
- 525-3956
- Mfr. Part No.:
- K 2001 ESD+TE12K1-6-10
- Manufacturer:
- Licefa