- RS Stock No.:
- 748-4708
- Mfr. Part No.:
- 1170
- Manufacturer:
- Peli
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€99.81
(exc. VAT)
€122.77
(inc. VAT)
Units | Per unit |
1 + | €99.81 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 748-4708
- Mfr. Part No.:
- 1170
- Manufacturer:
- Peli
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Peli 1170 Watertight Equipment Cases
Peli 1170 equipment cases are designed for protecting materials during storage and transportation. Supplied with internal foam support to keep articles safe and secure. An exclusive neoprene O-Ring and double step latches seal perfectly and the case includes an automatic purge valve for quick equalisation after changes in atmospheric pressure.
Features and Benefits
• Peli 1170 case offers total protection for your equipment
• Unbreakable, watertight, dust-proof and crushproof
• Ultra high impact structural copolymer that makes it extremely strong and durable
• 3 piece polyurethane (Foam)
• Easy-open, double-step latches
• O-Ring seal
• Automatic Pressure Equalisation Valve
• Stainless steel hardware
• Pick 'N' Pluck™ with convoluted lid foam
• IP67
• Unbreakable, watertight, dust-proof and crushproof
• Ultra high impact structural copolymer that makes it extremely strong and durable
• 3 piece polyurethane (Foam)
• Easy-open, double-step latches
• O-Ring seal
• Automatic Pressure Equalisation Valve
• Stainless steel hardware
• Pick 'N' Pluck™ with convoluted lid foam
• IP67
Peli Automatic Pressure Equalisation Valve
Peli Automatic Pressure Equalisation Valve is a one-way membrane that releases built-up air pressure while keeping water molecules out, resulting in a watertight case that is even easier to open.
IP rating and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
Dimensions
• Internal dimensions: 268 x 153 x 80 mm
• External dimensions: 296 x 212 x 96 mm
• External dimensions: 296 x 212 x 96 mm
Application Information
Peli Equipment Cases are the ideal choice to keep your equipment safe and secure. These equipment cases are designed to protect all your materials during storage and transportation. Typical applications include electronics, video and camera equipment.
Note
Supplied empty with foam lining.
Standards
IP67
Specifications
Attribute | Value |
---|---|
Material | PP |
Internal Height | 268 mm |
Internal Width | 153 mm |
Internal Depth | 80mm |
Internal Dimensions | 268 x 153 x 80mm |
External Height | 296 mm |
External Width | 212 mm |
External Depth | 96mm |
External Dimensions | 296 x 212 x 96mm |
Foam | Yes |
Watertight or Waterproof | Yes |
Wheels | No |
Colour | Black |
Material Type | Plastic |
IP Rating | IP67 |
Lockable | Yes |
Weight | 950g |
Series | 1170 |