- RS Stock No.:
- 767-4958
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 767-4958
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
ABS Equipment Case
Professional ABS equipment case with pre-cut foam enabling the user to create a secure and firm fit for sensitive and valuable equipment when in transit.
Protective bottom foam layer & egg style foam in lid for extra protection
Particularly useful when carrying electronic & computer components & devices
Secure latches with lock
Protective feet to avoid scuffing & damage to the case
Internal hinged to keep lid open when working
Carry strap provided for wearing on shoulder
Particularly useful when carrying electronic & computer components & devices
Secure latches with lock
Protective feet to avoid scuffing & damage to the case
Internal hinged to keep lid open when working
Carry strap provided for wearing on shoulder
Specifications
Attribute | Value |
---|---|
Material | ABS |
Internal Height | 185 mm |
Internal Width | 465 mm |
Internal Depth | 345mm |
Internal Dimensions | 185 x 465 x 345mm |
External Height | 200 mm |
External Width | 480 mm |
External Depth | 360mm |
External Dimensions | 200 x 480 x 360mm |
Foam | Yes |
Watertight or Waterproof | No |
Wheels | No |
Colour | Silver |
Material Type | Plastic |
Dividers | No |
Lockable | Yes |
Weight | 4kg |