- RS Stock No.:
- 900-8933
- Mfr. Part No.:
- iM3410-01001
- Manufacturer:
- Peli
6 In stock for delivery within 2 working days
Added
Price Each
€544.04
(exc. VAT)
€669.17
(inc. VAT)
Units | Per unit |
1 + | €544.04 |
- RS Stock No.:
- 900-8933
- Mfr. Part No.:
- iM3410-01001
- Manufacturer:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Peli Storm Long Case (iM3410)
The new Peli Storm iM3410 long transit case, engineered for extreme, industrial and military applications, is now the longest in the range. Constructed with HPX high performance resin for a lightweight, watertight case which is virtually indestructible.
Strong, wide handles for a comfortable, secure grip
Smooth, push and pull latches for easy locking and opening
O-ring sealed for watertight construction
Moulded padlockable twin hasps for excellent security and peace of mind
In-line ball bearing wheels for a smooth, low friction pull
Vortex valve for excellent dust and water protection and internal pressure control so you can use and open the case at any altitude without the risk of vacuum locking
Design to rigorous Military standards including MIL standards for water tightness, impact resistance and vibration
Smooth, push and pull latches for easy locking and opening
O-ring sealed for watertight construction
Moulded padlockable twin hasps for excellent security and peace of mind
In-line ball bearing wheels for a smooth, low friction pull
Vortex valve for excellent dust and water protection and internal pressure control so you can use and open the case at any altitude without the risk of vacuum locking
Design to rigorous Military standards including MIL standards for water tightness, impact resistance and vibration
Specifications
Attribute | Value |
---|---|
Material | HPX |
Internal Height | 254 mm |
Internal Width | 152.4 mm |
Internal Depth | 1384.3mm |
Internal Dimensions | 1384.3 x 254 x 152.4mm |
External Height | 322.8 mm |
External Width | 169.4 mm |
External Depth | 1466.6mm |
External Dimensions | 1466.6 x 322.8 x 169.4mm |
Foam | Yes |
Watertight or Waterproof | Yes |
Wheels | Yes |
Colour | Black |
Material Type | Plastic |
Lockable | Yes |
IP Rating | IP67 |
Finish | Smooth |
Weight | 9.1kg |
Series | Storm iM3410 |
- RS Stock No.:
- 900-8933
- Mfr. Part No.:
- iM3410-01001
- Manufacturer:
- Peli