- RS Stock No.:
- 921-2710
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 921-2710
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS Pro Casys Series Transit Cases
Our professional Casys range of transit cases are an ideal choice for your storage and transportation needs. Made from a high-impact HDPE plastic and aluminium frame, keeping you equipment protected at all times.
The Casys range comes fitted with egg foam in the lid and foam layers with individual inserts in the bottom. Also it features a telescopic handle and wheels for easy transportation.
The Casys range comes fitted with egg foam in the lid and foam layers with individual inserts in the bottom. Also it features a telescopic handle and wheels for easy transportation.
Features and Benefits:
Available in 2 sizes
Strong butterfly lock
Stackable
Telescopic handle & wheels
Max load capacity: 25 kg
Strong butterfly lock
Stackable
Telescopic handle & wheels
Max load capacity: 25 kg
Specifications
Attribute | Value |
---|---|
Material | HDPE |
Internal Height | 240 mm |
Internal Width | 460 mm |
Internal Depth | 320mm |
Internal Dimensions | 240 x 460 x 320mm |
Foam | Yes |
Watertight or Waterproof | No |
Wheels | Yes |
Material Type | Plastic |
Colour | Black |
Dividers | No |
Lockable | No |
Weight | 7kg |