- RS Stock No.:
- 921-2726
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 921-2726
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS Pro Robust Equipment Case
A professional transit case that is an ideal choice for your storage and transportation needs. Made from strong Con-Pearl material and an aluminium frame, keeping you equipment protected always.
The transit case comes fitted with egg foam in the lid and foam layers with individual inserts in the base. Also it features a telescopic trolley handle and wheels for easy transportation.
The transit case comes fitted with egg foam in the lid and foam layers with individual inserts in the base. Also it features a telescopic trolley handle and wheels for easy transportation.
Features and Benefits:
Ergonomic carry handle
Impact absorbing rubber corners
2 Strong key locks
Telescopic handle & wheels
Max load capacity: 25 kg
Impact absorbing rubber corners
2 Strong key locks
Telescopic handle & wheels
Max load capacity: 25 kg
Specifications
Attribute | Value |
---|---|
Material | Con-Pearl |
Internal Height | 235 mm |
Internal Width | 555 mm |
Internal Depth | 425mm |
Internal Dimensions | 235 x 555 x 425mm |
Foam | Yes |
Watertight or Waterproof | No |
Wheels | No |
Material Type | Plastic |
Colour | Black |
Dividers | No |
Lockable | No |
Weight | 10kg |