- RS Stock No.:
- 921-2754
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 921-2754
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro Type 6700 Equipment Case
A professional outdoor HDPE transit case is an ideal choice for your storage and transportation needs. Made from indestructible polypropylene and is Stackable, dustproof & waterproof, keeping all your equipment protected at all times.
The case features an automatic air pressure compensation valve and is suitable for use in temperatures from - 40 °C to + 80 °C.
The transit case comes fitted with egg foam in the lid and foam layers with individual inserts in the base. Also it features a telescopic trolley handle and wheels for easy transportation.
The case features an automatic air pressure compensation valve and is suitable for use in temperatures from - 40 °C to + 80 °C.
The transit case comes fitted with egg foam in the lid and foam layers with individual inserts in the base. Also it features a telescopic trolley handle and wheels for easy transportation.
Features and Benefits:
• 4 x Latches
• 3 x Handles plus telescopic handle & wheels
• Stackable, dustproof & waterproof
• Ergonomic carry handle
Specifications
Attribute | Value |
---|---|
Material | PP |
Internal Height | 225 mm |
Internal Width | 535 mm |
Internal Depth | 150mm |
Internal Dimensions | 225 x 535 x 150mm |
Foam | Yes |
Watertight or Waterproof | No |
Wheels | No |
Colour | Black |
Dividers | No |
Lockable | No |