Nexperia HEF4104BT,652, Logic Level Translator Quad Low to High Voltage Translator TTL to LOCMOS, 16-Pin SOIC
- RS Stock No.:
- 146-0584
- Mfr. Part No.:
- HEF4104BT,652
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 146-0584
- Mfr. Part No.:
- HEF4104BT,652
- Manufacturer:
- Nexperia
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
4000 Series Logic Level Translators, Voltage Translators, Nexperia
The Nexperia a HEF4104B is a quad low voltage-to-high voltage translator with 3-state outputs. It provides the capability of interfacing low voltage circuits to high voltage circuits. For example low voltage Local Oxidation Complementary MOS (LOCMOS) and Transistor-Transistor Logic (TTL) to high voltage LOCMOS. It has four data inputs (A0 to A3), an active HIGH output enable input (OE), four data outputs (B0 to B3) and their complements (B0 to B3).
Fully static operation
5 V, 10 V, and 15 V parametric ratings
Standardized symmetrical output characteristics
Inputs and outputs are protected against electrostatic effects
Specified from -40 °C to +85 °C
Complies with JEDEC standard JESD 13-B
5 V, 10 V, and 15 V parametric ratings
Standardized symmetrical output characteristics
Inputs and outputs are protected against electrostatic effects
Specified from -40 °C to +85 °C
Complies with JEDEC standard JESD 13-B
4000 CMOS Logic Family, Nexperia
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Logic Family | HEF |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Output Type | 3 State |
Logic Function | Quad Low to High Voltage Translator |
Dimensions | 10 x 4 x 1.45mm |
Maximum Low Level Output Current | 2.4mA |
Maximum High Level Output Current | -2.4mA |
Translation | TTL to LOCMOS |
Propagation Delay Test Condition | 50pF |
Maximum Operating Supply Voltage | ≤18 (Supply Voltage A) V, 15 (Supply Voltage B) V |
Maximum Propagation Delay Time @ Maximum CL | 340 ns @ 50 pF |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | ≥-0.5 (Supply Voltage B) V, 3 (Supply Voltage A) V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 146-0584
- Mfr. Part No.:
- HEF4104BT,652
- Manufacturer:
- Nexperia