- RS Stock No.:
- 151-2742
- Mfr. Part No.:
- 74ALVC164245DGG,11
- Manufacturer:
- Nexperia
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 5)
€1.03
(exc. VAT)
€1.27
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 10 | €1.03 | €5.15 |
15 + | €0.756 | €3.78 |
*price indicative |
- RS Stock No.:
- 151-2742
- Mfr. Part No.:
- 74ALVC164245DGG,11
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The 74ALVC164245 is a high-performance, low-power, low-voltage, Si-gate CMOS device, superior to most advanced CMOS compatible TTL families. The 74ALVC164245 is a 16-bit (dual octal) dual supply translating transceiver featuring non-inverting 3-state bus compatible outputs in both send and receive directions. It is designed to interface between a 3 V and 5 V bus in a mixed 3 V and 5 V supply environment. This device can be used as two 8-bit transceivers or one 16-bit transceiver. The direction control inputs (1DIR and 2DIR) determine the direction of the data flow.
Wide supply voltage range
Low propagation delay
Low power suspend mode
Auto-direction sensing
3-state output options
Overvoltage tolerant options
Low propagation delay
Low power suspend mode
Auto-direction sensing
3-state output options
Overvoltage tolerant options
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 48 |
Dimensions | 12.6 x 6.2 x 1.05mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 151-2742
- Mfr. Part No.:
- 74ALVC164245DGG,11
- Manufacturer:
- Nexperia