- RS Stock No.:
- 162-8461
- Mfr. Part No.:
- TXB0304RUTR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-8461
- Mfr. Part No.:
- TXB0304RUTR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Voltage-Level Translators, Texas Instruments
Voltage Level Translators, Texas Instruments
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | UQFN |
Output Type | 3 State |
Pin Count | 12 |
Dimensions | 2.1 x 1.8 x 0.5mm |
Logic Function | Voltage Level Translator |
Maximum Low Level Output Current | 20µA |
Maximum High Level Output Current | -20µA |
Propagation Delay Test Condition | 100pF |
Maximum Operating Supply Voltage | / V |
Maximum Propagation Delay Time @ Maximum CL | 6 ns @ 100 pF (A to B), 6 ns @ 100 pF (B to A) |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 0.9 V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 162-8461
- Mfr. Part No.:
- TXB0304RUTR
- Manufacturer:
- Texas Instruments