- RS Stock No.:
- 186-8825
- Mfr. Part No.:
- MC100ELT23DG
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 186-8825
- Mfr. Part No.:
- MC100ELT23DG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The MC100ELT23 is a dual differential PECL to TTL translator. Because PECL (Positive ECL) levels are used, only +5 V and ground are required. The small outline 8-lead package and the dual gate design of the ELT23 makes it ideal for applications which require the translation of a clock and a data signal. The PECL inputs are differential, therefore, the MC100ELT23 can accept any standard differential PECL input referenced from a VCC of 5.0 V.
3.5ns Typical Propagation Delay
24mA TTL Outputs
Flow Through Pinouts
ESD Protection: > 2 KV HBM, > 400 V MM
The 100 Series Contains Temperature Compensation
Operating Range VCC= 4.75 V to 5.25 V with GND= 0 V
Internal Input Pulldown Resistors
Moisture Sensitivity Level 1
Transistor Count = 91 devices
24mA TTL Outputs
Flow Through Pinouts
ESD Protection: > 2 KV HBM, > 400 V MM
The 100 Series Contains Temperature Compensation
Operating Range VCC= 4.75 V to 5.25 V with GND= 0 V
Internal Input Pulldown Resistors
Moisture Sensitivity Level 1
Transistor Count = 91 devices
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Output Type | TTL |
Pin Count | 8 |
Logic Function | Translator |
Dimensions | 5 x 4 x 1.5mm |
Maximum Low Level Output Current | 24mA |
Maximum High Level Output Current | -3mA |
Propagation Delay Test Condition | 20pF |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Propagation Delay Time @ Maximum CL | 5.5 ns @ 20 pF |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 4.75 V |
Minimum Operating Temperature | -40 °C |