- RS Stock No.:
- 662-6879
- Mfr. Part No.:
- CD4504BPWR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-6879
- Mfr. Part No.:
- CD4504BPWR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Logic Family | 4000 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5 x 4.4 x 1.15mm |
Logic Function | Voltage Level Shifter |
Maximum Low Level Output Current | 4.2mA |
Maximum High Level Output Current | -4.2mA |
Translation | CMOS, TTL to CMOS |
Maximum Propagation Delay Time @ Maximum CL | 550 ns @ 15 V |
Maximum Operating Supply Voltage | 18 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 5 V |
Minimum Operating Temperature | -55 °C |
- RS Stock No.:
- 662-6879
- Mfr. Part No.:
- CD4504BPWR
- Manufacturer:
- Texas Instruments