Maxim Integrated MAX9376EUB+, Logic Level Translator Translator LVDS to LVPECL, LVPECL to LVDS, 10-Pin μMAX
- RS Stock No.:
- 798-7917
- Mfr. Part No.:
- MAX9376EUB+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 798-7917
- Mfr. Part No.:
- MAX9376EUB+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
Product Details
Line Drivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Logic Family | LVDS, LVPECL |
Mounting Type | Surface Mount |
Package Type | μMAX |
Pin Count | 10 |
Output Type | LVPECL |
Logic Function | Translator |
Dimensions | 3 x 3.05 x 0.95mm |
Translation | LVDS to LVPECL, LVPECL to LVDS |
Maximum Propagation Delay Time @ Maximum CL | 600ps |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 798-7917
- Mfr. Part No.:
- MAX9376EUB+
- Manufacturer:
- Maxim Integrated