- RS Stock No.:
- 923-7327
- Mfr. Part No.:
- MAX3395EETC+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 923-7327
- Mfr. Part No.:
- MAX3395EETC+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Line Drivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Logic Family | LVCMOS, LVTTL |
Mounting Type | Surface Mount |
Package Type | TQFN |
Number of Elements per Chip | 4 |
Output Type | 3 State |
Pin Count | 12 |
Dimensions | 4.1 x 4.1 x 0.75mm |
Logic Function | Voltage Level Translator |
Maximum Low Level Output Current | 10mA |
Maximum High Level Output Current | -15mA |
Translation | BiCMOS |
Propagation Delay Test Condition | 15pF |
Maximum Propagation Delay Time @ Maximum CL | 600ns |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.65 V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 923-7327
- Mfr. Part No.:
- MAX3395EETC+
- Manufacturer:
- Maxim Integrated