- RS Stock No.:
- 923-7529
- Mfr. Part No.:
- MAX3370EXK+T
- Manufacturer:
- Maxim Integrated
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 2500)
€1.237
(exc. VAT)
€1.522
(inc. VAT)
Units | Per unit | Per Reel* |
2500 + | €1.237 | €3,092.50 |
*price indicative |
- RS Stock No.:
- 923-7529
- Mfr. Part No.:
- MAX3370EXK+T
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Line Drivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SC-70 |
Output Type | Open Drain |
Pin Count | 5 |
Logic Function | Translator |
Dimensions | 2.2 x 1.35 x 1mm |
Maximum Low Level Output Current | 1mA |
Maximum High Level Output Current | 20µA |
Translation | CMOS, TTL |
Propagation Delay Test Condition | 30pF |
Maximum Propagation Delay Time @ Maximum CL | 800ns |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.6 V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 923-7529
- Mfr. Part No.:
- MAX3370EXK+T
- Manufacturer:
- Maxim Integrated