- RS Stock No.:
- 184-971
- Mfr. Part No.:
- SPA3G
- Manufacturer:
- Theben / Timeguard
Discontinued product
- RS Stock No.:
- 184-971
- Mfr. Part No.:
- SPA3G
- Manufacturer:
- Theben / Timeguard
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
3 Way Plug-in Switched Surge Protector Adaptor
Plug-in protection from power surges and voltage spikes
Individual switched sockets with neon indicator
Rocker switch
Flame retardant housing
Suitable for equipment with BS1363 plugs
Individual switched sockets with neon indicator
Rocker switch
Flame retardant housing
Suitable for equipment with BS1363 plugs
Surge Protection
Specifications
Attribute | Value |
---|---|
Converter Type | Adapter |
Country 1 | UK |
Country 2 | UK |
Current Rating | 13A |
Country | UK |