- RS Stock No.:
- 141-1988
- Mfr. Part No.:
- ACP/BK
- Manufacturer:
- PowerConnections
1 In stock for delivery within 2 working days
Added
Price 1 Box of 250
€635.50
(exc. VAT)
€781.66
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €635.50 | €2.542 |
*price indicative |
- RS Stock No.:
- 141-1988
- Mfr. Part No.:
- ACP/BK
- Manufacturer:
- PowerConnections
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PowerConnections USA to UK Plug Converter
The American standard l plug adapter is the latest converter plug from the Powerconnection range. This converter can also be used with the Japanese and Chinese plugs to Type G - British 3-pin.
The converter plug offers a simple, safe and fast method of product conversion, without the need to strip cable or existing plugs.
This black converter can convert both the non-polarised and polarised 2-pin plug. This can only be located the correct way around and, once firmly held in the guide strip, the lid is closed, making the connection and screwing the plug.
Features and Benefits
Plug converter from USA/Japan/Chinese to British Type G - British 3-pin
Snap cover action with securing screw
Quick method to convert products
No need to cut any wires
Specifications
Attribute | Value |
---|---|
Converter Type | Converter Plug |
Country 1 | China, Japan, USA |
Country 2 | UK |
Type 1 Connector | 2-Pin (China), 2-Pin (Japan) |
Type 2 Connector | Type G - British 3-pin |
Current Rating | 10A |
Connector Type | 2-Pin Plug to BS 1363 (China), 2-Pin Plug to BS 1363 (Japan) |