- RS Stock No.:
- 701-8972
- Mfr. Part No.:
- 470122017
- Manufacturer:
- Kopp
Discontinued product
- RS Stock No.:
- 701-8972
- Mfr. Part No.:
- 470122017
- Manufacturer:
- Kopp
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Protective Contact Adapter Plug with Dimmer
MULTIcontact adapter plug with electronic dimmer
For filament, 230 V halogen and low-voltage halogen lamps with conventional transformers, 40 → 300 VA, 230 Vac
With increased contact protection
Interchangeable T 1.25 A anti surge
For filament, 230 V halogen and low-voltage halogen lamps with conventional transformers, 40 → 300 VA, 230 Vac
With increased contact protection
Interchangeable T 1.25 A anti surge
Specifications
Attribute | Value |
---|---|
Converter Type | Adapter |
Current Rating | 1.25A |
Connector Type | Earthed Adapter |
Country | Germany |