Login / Register to access your benefits
Recently searched

    1kΩ, SMD Trimmer Potentiometer 0.25W Side Adjust Vishay, TSM4

    Bulk discount available

    Subtotal (1 box of 50 units)*

    €514.00

    (exc. VAT)

    €632.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 50 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Box*
    50 - 50€10.28€514.00
    100 - 200€8.738€436.90
    250 - 450€7.864€393.20
    500 - 950€7.658€382.90
    1000 +€7.463€373.15

    *price indicative

    RS Stock No.:
    162-2401
    Mfr. Part No.:
    TSM4YJ102KB25
    Manufacturer:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Vishay

    Maximum Resistance

    1kΩ

    Mounting Type

    Surface Mount

    Number of Turns

    11

    Orientation

    Side Adjust

    Power Rating

    0.25W

    Series

    TSM4

    Termination Style

    J-Hook

    Tolerance

    ±10%

    Temperature Coefficient

    ±100ppm/°C

    Length

    4.8mm

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +125°C

    Related links