- RS Stock No.:
- 244-3985
- Mfr. Part No.:
- FT-63ETS502
- Manufacturer:
- NIDEC COPAL ELECTRONICS GMBH
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Tape of 1000)
€0.246
(exc. VAT)
€0.303
(inc. VAT)
Units | Per unit | Per Tape* |
---|---|---|
1000 - 1000 | €0.246 | €246.00 |
2000 + | €0.238 | €238.00 |
*price indicative
- RS Stock No.:
- 244-3985
- Mfr. Part No.:
- FT-63ETS502
- Manufacturer:
- NIDEC COPAL ELECTRONICS GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The NIDEC COPAL ELECTRONICS FT-63 series single turn cermet trimmer suitable for automatic insertion and automatic adjustment. It is available in taping, bulk and ammo packaging styles.
RoHS compliant
Washable O ring sealed
Increase in the level of characteristics in the high frequency field
Resin material is UL Recognized 94V-0
Washable O ring sealed
Increase in the level of characteristics in the high frequency field
Resin material is UL Recognized 94V-0
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Side Adjust |
Power Rating | 0.5W |