Through Hole Trimmer Potentiometer 0.5W Top Adjust Nidec Components
- RS Stock No.:
- 244-4010
- Mfr. Part No.:
- FT-63ETV503
- Manufacturer:
- Nidec Components
Bulk discount available
Subtotal (1 pack of 10 units)*
€2.69
(exc. VAT)
€3.31
(inc. VAT)
In Stock
- 310 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.269 | €2.69 |
| 50 - 90 | €0.252 | €2.52 |
| 100 - 240 | €0.242 | €2.42 |
| 250 - 490 | €0.232 | €2.32 |
| 500 + | €0.222 | €2.22 |
*price indicative
- RS Stock No.:
- 244-4010
- Mfr. Part No.:
- FT-63ETV503
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Mounting Type | Through Hole | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Mounting Type Through Hole | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS FT-63 series single turn cermet trimmer suitable for automatic insertion and automatic adjustment. It is available in taping, bulk and ammo packaging styles.
RoHS compliant
Washable O ring sealed
Increase in the level of characteristics in the high frequency field
Resin material is UL Recognized 94V-0
Washable O ring sealed
Increase in the level of characteristics in the high frequency field
Resin material is UL Recognized 94V-0
