- RS Stock No.:
- 374-7162
- Mfr. Part No.:
- T63XB201KT20
- Manufacturer:
- Vishay
Temporarily out of stock - back order for despatch 31-07-2024, delivery within 2 working days
Added
Price Each
€4.61
(exc. VAT)
€5.67
(inc. VAT)
Units | Per unit |
1 - 9 | €4.61 |
10 - 24 | €4.28 |
25 - 49 | €3.91 |
50 - 99 | €3.78 |
100 + | €3.46 |
- RS Stock No.:
- 374-7162
- Mfr. Part No.:
- T63XB201KT20
- Manufacturer:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
6mm 1/4in. 250mW Side Adjust T63XB
Due to their square shape and small size, the multi-turn trimmers of the T63 series are ideally suited for PCB use, enabling high density board mounting with reduced space requirement between cards.
Multiturn operation
A low contact resistance variation
A low contact resistance variation
Standards
MIL-R-22097, CECC 41 100
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 200Ω |
Mounting Type | Through Hole |
Number of Turns | 14 |
Orientation | Side Adjust |
Power Rating | 0.25W |
Series | T63 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 7.5mm |
Shaft Diameter | 1.8 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
- RS Stock No.:
- 374-7162
- Mfr. Part No.:
- T63XB201KT20
- Manufacturer:
- Vishay