- RS Stock No.:
- 162-2399
- Mfr. Part No.:
- TSM4YJ101KB25
- Manufacturer:
- Vishay
150 In stock for delivery within 2 working days
Added
Price Each (In a Box of 50)
€6.001
(exc. VAT)
€7.381
(inc. VAT)
Units | Per unit | Per Box* |
50 + | €6.001 | €300.05 |
*price indicative |
- RS Stock No.:
- 162-2399
- Mfr. Part No.:
- TSM4YJ101KB25
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
4mm 11 Turn Sealed 250mW TSM 4YJ Series
Small size for optimum packing density
Professional grade
Low contact resistance variation & excellent stability
Suitable for manual and automatic operation
Fully sealed to IP67
Solder by vapour phase & reflow
Available in footprints profiles
Professional grade
Low contact resistance variation & excellent stability
Suitable for manual and automatic operation
Fully sealed to IP67
Solder by vapour phase & reflow
Available in footprints profiles
Multi-Turn Surface Mount Trimmers
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 100Ω |
Mounting Type | Surface Mount |
Number of Turns | 11 |
Orientation | Side Adjust |
Power Rating | 0.25W |
Series | TSM4 |
Termination Style | J-Hook |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 1.5 mm |
Length | 4.8mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |