- RS Stock No.:
- 167-3363
- Mfr. Part No.:
- 3266X-1-103LF
- Manufacturer:
- Bourns
750 In stock for delivery within 2 working days
Added
Price Each (In a Tube of 50)
€2.839
(exc. VAT)
€3.492
(inc. VAT)
Units | Per unit | Per Tube* |
50 - 50 | €2.839 | €141.95 |
100 - 200 | €2.555 | €127.75 |
250 - 450 | €2.129 | €106.45 |
500 - 950 | €1.732 | €86.60 |
1000 + | €1.448 | €72.40 |
*price indicative |
- RS Stock No.:
- 167-3363
- Mfr. Part No.:
- 3266X-1-103LF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
6mm in. 250mW Side Adjust 3266X Series
Bourns® 3266 Series 1/4" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Small size - high packing density
Sealed to withstand immersion board washing
Double chevron shaft seal
Moulded body with built in stand-offs
Wiper idles at ends of travel
Sealed to withstand immersion board washing
Double chevron shaft seal
Moulded body with built in stand-offs
Wiper idles at ends of travel
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Through Hole |
Number of Turns | 12 |
Orientation | Side Adjust |
Power Rating | 0.25W |
Series | 3266 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 1.78 mm |
Length | 7.73mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
- RS Stock No.:
- 167-3363
- Mfr. Part No.:
- 3266X-1-103LF
- Manufacturer:
- Bourns