- RS Stock No.:
- 167-4457
- Mfr. Part No.:
- 3312J-1-202E
- Manufacturer:
- Bourns
Temporarily out of stock - back order for despatch 15-07-2024, delivery within 2 working days
Added
Price Each (On a Reel of 500)
€1.671
(exc. VAT)
€2.055
(inc. VAT)
Units | Per unit | Per Reel* |
500 - 2000 | €1.671 | €835.50 |
2500 + | €1.38 | €690.00 |
*price indicative |
- RS Stock No.:
- 167-4457
- Mfr. Part No.:
- 3312J-1-202E
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
100mW 2mm 3312J Series
2 mm Square Sealed Trimming Potentiometer
Miniature design for flexibility
Compatible with surface mount manufacturing processes
Miniature design for flexibility
Compatible with surface mount manufacturing processes
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 2kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.1W |
Series | 3312 |
Termination Style | J-Hook |
Tolerance | ±20% |
Temperature Coefficient | ±100ppm/°C |
Length | 2.5mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 167-4457
- Mfr. Part No.:
- 3312J-1-202E
- Manufacturer:
- Bourns